
MICRO CRYSTAL - CC4V-T1A 32.768KHZ +-20PPM 9PF - CRYSTAL, SMD CER 32.768KHZ 9.0
Micro Crystal CC4V-T1A32.768KHZ+-20PPM9PF technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CC4V-T1A |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CC4V-T1A32.768KHZ+-20PPM9PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.