
Micro Crystal CC4V-T1A32.768kHz12.5pF+-20ppm technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CC4V-T1A |
| Series Resistance | 65kR |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CC4V-T1A32.768kHz12.5pF+-20ppm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
