
This 32.768kHz crystal oscillator from Micro Crystal features an accuracy of 20ppm and a load capacitance of 9pF. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. The device is available on cut tape and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Micro Crystal CC7V-T1A32.768KHZ+-20PPM9PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Crystal CC7V-T1A32.768KHZ+-20PPM9PF technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CC7V-T1A |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal CC7V-T1A32.768KHZ+-20PPM9PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
