
The CC7V-T1A32.768kHz12.5pF+-20ppm is a surface-mount crystal oscillator from Micro Crystal with a frequency of 32.768kHz and a tolerance of 20ppm. It has a load capacitance of 12.5pF and a series resistance of 70kΩ. The oscillator is designed to operate over a temperature range of -40°C to 85°C. It is packaged in an SMD/SMT form factor with dimensions of 0.9mm height, 3.2mm length, and 1.5mm width.
Micro Crystal CC7V-T1A32.768kHz12.5pF+-20ppm technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
