
MICRO CRYSTAL - OV-7604-C7 - Oszillator, 32.768kHz, SMD, 3.2mm x 1.5mm, HCMOS, 3V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Crystal OV-7604-C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Crystal OV-7604-C7 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micro Crystal OV-7604-C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
