
The OV-7604-C7-STD-020 is a low dropout linear voltage regulator from Micro Crystal, featuring a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 1.2V. The device is designed for surface mount applications and measures 1.5mm in width, 3.2mm in length, and 1mm in height. It has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
Micro Crystal OV-7604-C7-STD-020 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
