This device is a silicon NPN small-signal transistor in a TO-92 through-hole package for general-purpose amplification and switching. It is rated for 40 V collector-emitter voltage, 60 V collector-base voltage, and 6 V emitter-base voltage. The transistor supports 600 mA continuous collector current and 625 mW power dissipation. Operating and storage temperature range from -55 °C to +150 °C, and typical transition frequency is 250 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Electronics 2N4401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Electronics 2N4401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.