
The B40C1000W is a single-phase bridge rectifier from Micro Electronics. It features a Case 4-7 package with 4 pins and a PCB footprint. The device is rated for a peak reverse repetitive voltage of 90V and a peak average forward current of 1A. The peak RMS reverse voltage is 40V, and the peak non-repetitive forward surge current is 50A. The peak forward voltage is 1.1V, and the peak reverse current is 10mA. The B40C1000W is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Case 4-7 |
| Pin Count | 4 |
| PCB | 4 |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 90V |
| Peak Average Forward Current | 1A |
| Peak RMS Reverse Voltage | 40V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |