
This single-phase bridge rectifier has a peak reverse repetitive voltage of 90V and a peak average forward current of 1.2A. The device is packaged in a 4-pin Case 4-7 configuration, suitable for PCB mounting. It is designed to handle peak RMS reverse voltage of 40V and peak non-repetitive forward surge current of 50A. The peak forward voltage is 1.1V, with a peak reverse current of 10mA.
Micro Electronics B40C1200W technical specifications.
| Package/Case | Case 4-7 |
| Pin Count | 4 |
| PCB | 4 |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 90V |
| Peak Average Forward Current | 1.2A |
| Peak RMS Reverse Voltage | 40V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics B40C1200W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.