
Diode Rectifier Bridge Single 90V 1A 4-Pin Case 4-7
Micro Electronics B40C800W technical specifications.
| Package/Case | Case 4-7 |
| Pin Count | 4 |
| PCB | 4 |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 90V |
| Peak Average Forward Current | 1A |
| Peak RMS Reverse Voltage | 40V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics B40C800W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.