
The KBPC1001 is a single-phase bridge rectifier with a peak reverse repetitive voltage of 100V and a peak average forward current of 10A at 50°C. It features a peak RMS reverse voltage of 70V and a peak non-repetitive forward surge current of 150A. The device has a peak forward voltage of 1.1V at 5A and a peak reverse current of 10mA. It is packaged in a 4-pin Case 4-15 and is suitable for use in a variety of applications.
Micro Electronics KBPC1001 technical specifications.
| Package/Case | Case 4-15 |
| Pin Count | 4 |
| PCB | 4 |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 10@Ta=50CA |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 150A |
| Peak Forward Voltage | 1.1@5AV |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics KBPC1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.