Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, CASE R-12, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Electronics KBPC1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Electronics KBPC1002 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Electronics KBPC1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.