
Diode Rectifier Bridge 1KV 35A 4-Pin Case 4-15
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Electronics KBPC3510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Electronics KBPC3510 technical specifications.
| Package/Case | Case 4-15 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 35A |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 300A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics KBPC3510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.