
The KBPC802 is a bridge rectifier with a peak reverse repetitive voltage of 200V and a peak average forward current of 8A. It has a peak RMS reverse voltage of 140V and a peak non-repetitive forward surge current of 125A. The device is packaged in a 4-pin case with a peak forward voltage of 1.2V at 3A and a peak reverse current of 10mA. The KBPC802 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Micro Electronics KBPC802 technical specifications.
| Package/Case | Case 4-13 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 8A |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 125A |
| Peak Forward Voltage | 1.2@3AV |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics KBPC802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.