The ML7915A is a 3-terminal linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1.5A. It operates over a temperature range of -30°C to 125°C and has a maximum input voltage of 35V. The regulator has a dropout voltage of 3.1V and a line regulation of 0.15% and load regulation of 0.18%. It is available in a SIP3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Electronics ML7915A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.1 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Electronics ML7915A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.