This 3-terminal linear voltage regulator has a fixed output voltage of 5V with a maximum output current of 0.5A. The input voltage range is 4.8V to 5.2V. It operates over a temperature range of -30°C to 125°C. The device has a maximum dropout voltage of 2.2V and a maximum line and load regulation of 0.05%. The package type is SIP3 with a 0.1TB footprint.
Checking distributor stock and pricing after the page loads.
Micro Electronics ML79M05A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.