The S002 bridge rectifier from Micro Electronics is a 4-pin component with a case size of 4-10. It has a peak reverse repetitive voltage rating of 200V and a peak average forward current rating of 2A. The device can withstand a peak RMS reverse voltage of 140V and a peak non-repetitive forward surge current of 50A. The forward voltage is 1.1V at 1A of forward current, and the reverse current is 10mA. The S002 is suitable for use in a variety of applications requiring a bridge rectifier with these specifications.
Sign in to ask questions about the Micro Electronics S002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Electronics S002 technical specifications.
| Package/Case | Case 4-10 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 2A |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics S002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.