High-performance Silicon Controlled Rectifier (SCR) designed for demanding applications. Features a maximum forward current handling of 1200mA (I(T)) and a repetitive peak off-state voltage of 600V (V(DRM)). Operates reliably across a wide temperature range, from -40°C to 110°C. This discrete semiconductor component is ideal for power control and switching circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |