The SC2004A is a 16-pin single terminal display controller IC from Micro Electronics. It operates within a supply voltage range of 2.7V to 5.5V and is designed for use with dot matrix LCD displays. The IC features an 8-bit external data bus and is suitable for use in various display controller applications.
Micro Electronics SC2004A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-N16 |
| Pin Count | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Electronics SC2004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.