Dot Matrix LCD Driver, 5 X 7 Dots, CMOS, SFM-14
Sign in to ask questions about the Micro Electronics SC2004C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Electronics SC2004C technical specifications.
| Number of Terminals | 14 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-X14 |
| Pin Count | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Electronics SC2004C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.