
Diode Rectifier Bridge 50V 1.5A 4-Pin Case 4-7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Electronics WO 005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case 4-7 |
| Pin Count | 4 |
| PCB | 4 |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 1.5A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1@1AV |
| Peak Reverse Current | 10uA |
| Cage Code | S4140 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micro Electronics WO 005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.