
DC motor, 27 mm, with gearbox 392:1 6 VDC, L149 392:1 6V, Micro Motors
Sign in to ask questions about the Micro Motors L149392:16V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Motors L149392:16V technical specifications.
| Current Rating | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Micro Motors L149392:16V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
