
DC motor, 30 mm, with gearbox 90:1 24 VDC, HL149 90:1 24V, Micro Motors
Micro Motors HL14990:124V technical specifications.
| Current Rating | 85mA |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Micro Motors HL14990:124V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
