
DC motor, 27 mm, with gearbox 188:1 12 VDC, L149 188:1 12V, Micro Motors
Sign in to ask questions about the Micro Motors L149188:112V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Motors L149188:112V technical specifications.
| Current Rating | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Micro Motors L149188:112V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.