Two Terminal Voltage Reference, 1 Output, 1.22V, MBCY2,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Power Systems MP5010KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Power Systems MP5010KT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Power Systems MP5010KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.