Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, DIP-16
Micro Power Systems MP7508DIKD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.