The MP7543JN is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and maximum supply current of 2.5mA. It is packaged in a PDIP-16 package and has a temperature grade of industrial, operating from -40 to 85 degrees Celsius. The converter has 16 terminals and a single function. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Power Systems MP7543JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Power Systems MP7543JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.