The MP7581JN is a 28-pin dual analog-to-digital converter from Micro Power Systems. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is a successive approximation type ADC with an 8-bit resolution and a nominal supply voltage of 5 volts. The analog input voltage range is from -10 to 10 volts. The MP7581JN is packaged in a PDIP-28 package.
Sign in to ask questions about the Micro Power Systems MP7581JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Power Systems MP7581JN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Power Systems MP7581JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.