This operational amplifier features a voltage-feedback architecture and a minimum voltage gain of 200,000. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 4.7 mA. The amplifier is available in a 8-pin DIP package and is designed for military-grade applications.
Micro Power Systems MPOP27CZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 200000 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.