Bridge Rectifier Diode, 1 Phase, 7A, 200V V(RRM), Silicon,
Sign in to ask questions about the Micro Quality Semiconductor VH248H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Quality Semiconductor VH248H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Quality Semiconductor VH248H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.