Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon,
Micro Quality Semiconductor VK248XA technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.