Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 45V V(RRM), Silicon,
Micro Quality Semiconductor VSK2445 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.