Microchip 090-44330-31 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.9 |
| Supply Voltage-Max | 5.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 090-44330-31 to view detailed technical specifications.
No datasheet is available for this part.