Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROCHIP
090-44350-32
Datasheet
Microchip
090-44350-32
Obsolete
10MHz Rubidium Oscillator 8-Pin Box
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
Miscellaneous
10MHz Rubidium Oscillator 8-Pin Box
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
75
Min Operating Temperature
-10
Supply Voltage-Nom
5
Supply Voltage-Min
4.9
Supply Voltage-Max
5.1
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account