
The 0912LD20 is a single enhancement mode RF transistor with a maximum drain source voltage of 35V and a maximum frequency of 1215MHz. It is packaged in a 55QT case with a seated plane height of 3.51mm and a mounted height of 3.51mm. The transistor is designed for screw mounting and has a typical power gain of 15 and an output power of 20. The operating temperature range is from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 0912LD20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case 55QT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 5.84 |
| Package Height (mm) | 3.51 |
| Seated Plane Height (mm) | 3.51 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 35V |
| Maximum Frequency | 1215MHz |
| Maximum Power Dissipation | 60000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Typical Power Gain | 15dB |
| Output Power | 20W |
| Cage Code | 60991 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 0912LD20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.