The 1.5KE250e3/TR13 is a uni-directional diode with a maximum reverse stand-off voltage of 202V and a maximum reverse leakage current of 1uA. It is available in a through-hole package with a maximum package length of 9.53mm and a seated plane height of 5.21mm. The diode has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C. It is suitable for use in protection applications.
Sign in to ask questions about the Microchip 1.5KE250e3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1.5KE250e3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 202V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 360V |
| Maximum Peak Pulse Current | 5A |
| Minimum Breakdown Voltage | 225V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 1.5KE250e3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.