
The DO-201 Axial Lead Diode is a uni-directional diode with a maximum reverse stand-off voltage of 284V and a maximum reverse leakage current of 1mA. It has a maximum clamping voltage of 504V and a maximum peak pulse current of 4A. The diode can dissipate a peak pulse power of 1500W and operates between -65°C and 150°C. It is available in a DO-201 axial lead package with a plastic material and a through-hole mounting type.
Microchip 1.5Ke350e3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 284V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 504V |
| Maximum Peak Pulse Current | 4A |
| Minimum Breakdown Voltage | 315V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 1.5Ke350e3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.