Sign in to ask questions about the Microchip 1000M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 1000M technical specifications.
| Package/Case | Case 55KT FET |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 22.86 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 5.84(Max) |
| Seated Plane Height (mm) | 5.84(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | -1V |
| Maximum Continuous Drain Current | 35000mA |
| Material | SiC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1000M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.