
The 10502 is a single NPN transistor with a maximum collector-emitter voltage of 65V and a maximum DC collector current of 40mA. It has a maximum power dissipation of 1.45W and a minimum DC current gain of 20 at 5A and 5V. The transistor is packaged in a 3-pin case with a length of 25.4mm and a width of 9.78mm. It can operate over a temperature range of -65°C to 230°C and is mounted using a screw. The transistor is suitable for use in a variety of applications including RF amplifiers and switching circuits.
Microchip 10502 technical specifications.
| Package/Case | Case 55SM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 9.78 |
| Mounting | Screw |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum Emitter Base Voltage | 3.5V |
| Maximum DC Collector Current | 40A |
| Maximum Power Dissipation | 1458000mW |
| Maximum Junction Case Thermal Resistance | 0.12°C/W |
| Minimum DC Current Gain | 20@5A@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 230°C |
| Output Power | 500(Min)W |
| Typical Power Gain | 8.5(Min)dB |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 10502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.