1Kb Serial EEPROM memory, organized as 128x8, features a 1-Wire interface operating up to 100kHz. This surface-mount component is housed in a 3.9mm wide, 4.9mm long, 1.25mm high SOIC package. It supports a supply voltage range of 1.8V to 5.5V and operates between -40°C and 85°C. Write protection is enabled, with a maximum write cycle time of 5ms.
Microchip 11AA010-I/SN technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA010-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.