Microchip 11AA010-I/TO technical specifications.
| Package/Case | TO-226-3 |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 128X8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA010-I/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.