
1Kb Serial EEPROM memory, organized as 128 x 8 words, features a 1-Wire serial interface operating up to 100kHz. This surface-mount component is housed in a compact 8-pin PDSO package with gold contact plating, measuring 2mm in length, 3mm in width, and 0.73mm in height. It supports a wide supply voltage range from 1.8V to 5.5V and operates between -40°C and 85°C, with a typical supply current of 5mA. Write protection is included, and the component is RoHS compliant.
Sign in to ask questions about the Microchip 11AA010T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA010T-I/MNY technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 0.73mm |
| Interface | Serial, 1-WIRE |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA010T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.