Sign in to ask questions about the Microchip 11AA010T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA010T-I/MS technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA010T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
