
1Kb Serial EEPROM memory IC, organized as 128x8, featuring a 1-Wire interface and a maximum operating frequency of 100kHz. This surface mount component is housed in a compact SOT-23 package with tin-matte contact plating. It operates across a supply voltage range of 1.8V to 5.5V, with a maximum supply current of 5mA. The device offers write protection and is RoHS compliant, with an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip 11AA010T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA010T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 1.3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA010T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
