
2Kb Serial EEPROM memory IC, organized as 256x8, featuring a 100kHz interface. This surface mount device is housed in a SOIC package with tin-matte contact plating. Operating across a voltage range of 1.8V to 5.5V, it supports a maximum operating temperature of 85°C and includes write protection.
Sign in to ask questions about the Microchip 11AA020-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA020-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
