
2Kb 1-Wire Serial EEPROM for surface mount applications. Features 256 x 8 organization, operating from 1.8V to 5.5V with a maximum frequency of 100kHz. This RoHS compliant component offers gold contact plating and is housed in a compact TDFN-8 package with dimensions of 2mm x 3mm and a height of 0.73mm. Includes write protection and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 11AA020T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA020T-I/MNY technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 0.73mm |
| Interface | Serial, 1-WIRE |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
