
2Kb serial EEPROM memory, organized as 256 x 8 bits, featuring a 1-wire interface. This non-volatile memory component operates with a maximum frequency of 100kHz and supports a supply voltage range of 1.8V to 5.5V. Encased in a compact SOT-23 surface mount package with tin matte contact plating, it offers write protection and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Microchip 11AA020T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA020T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA020T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
