
2Kb Serial EEPROM memory IC, organized as 256 x 8, featuring a 1-wire serial interface. This surface mount component operates within a voltage range of 1.8V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 5mA. It supports a maximum frequency of 100kHz and includes write protection. The device is housed in a RoHS compliant, lead-free SOIC package with tin, matte contact plating, measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height.
Sign in to ask questions about the Microchip 11AA02E48-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA02E48-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02E48-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
