
2Kb Serial EEPROM memory IC, organized as 256 x 8, featuring a 1-wire interface and a maximum operating frequency of 100kHz. This surface mount component is housed in a lead-free SOIC N package with tin, matte contact plating. Operating voltage ranges from 1.8V to 5.5V, with a nominal 5V supply. It offers write protection and a maximum write cycle time of 5ms, with an operating temperature range of -40°C to 85°C.
Microchip 11AA02E48T-I/SN technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02E48T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
