
2Kb Serial EEPROM with 256 x 8 organization. Features a 1-wire serial interface and operates at a maximum frequency of 100kHz. Surface mountable in a SOT-23 package with tin, matte contact plating. Supports a wide operating supply voltage range from 1.8V to 5.5V, with a nominal 5V. Includes write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 11AA02E48T-I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 11AA02E48T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11AA02E48T-I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
